Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TL712CPE4 Texas Instruments, Comparator, Push-Pull O/P, 0.025μs 5 V 8-Pin PDIP

RS Stock No.: 145-7396Brand: Texas InstrumentsManufacturers Part No.: TL712CPE4
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

General Purpose

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Typical Response Time

0.025µs

Pin Count

8

Typical Single Supply Voltage

5 V

Dimensions

10.16 x 6.6 x 4.57mm

Length

10.16mm

Width

6.60mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Country of Origin

United States

Product details

Differential Input/Output Comparators

A range of voltage comparators from Texas Instruments having both differential inputs and differential outputs.

Comparators, Texas Instruments

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 50) (Exc. Vat)

TL712CPE4 Texas Instruments, Comparator, Push-Pull O/P, 0.025μs 5 V 8-Pin PDIP

P.O.A.

Each (In a Tube of 50) (Exc. Vat)

TL712CPE4 Texas Instruments, Comparator, Push-Pull O/P, 0.025μs 5 V 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

General Purpose

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Typical Response Time

0.025µs

Pin Count

8

Typical Single Supply Voltage

5 V

Dimensions

10.16 x 6.6 x 4.57mm

Length

10.16mm

Width

6.60mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Country of Origin

United States

Product details

Differential Input/Output Comparators

A range of voltage comparators from Texas Instruments having both differential inputs and differential outputs.

Comparators, Texas Instruments

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more