Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
CMOS, Micropower
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Single
Output Type
Push-Pull
Number of Channels per Chip
2
Typical Response Time
2.7µs
Pin Count
8
Typical Single Supply Voltage
3 → 16 V
€ 14.10
€ 1.41 Each (In a Pack of 10) (Exc. Vat)
€ 17.48
€ 1.748 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 14.10
€ 1.41 Each (In a Pack of 10) (Exc. Vat)
€ 17.48
€ 1.748 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
CMOS, Micropower
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Single
Output Type
Push-Pull
Number of Channels per Chip
2
Typical Response Time
2.7µs
Pin Count
8
Typical Single Supply Voltage
3 → 16 V