TLV2371IDBVT Texas Instruments, Precision, Op Amp, RRIO, 3MHz, 3 → 15 V, 5-Pin SOT-23

RS Stock No.: 517-0996Brand: Texas InstrumentsManufacturers Part No.: TLV2371IDBVT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 → 15 V

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

2.4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

110 dB

Rail to Rail

Rail to Rail Input/Output

Height

1.15mm

Dimensions

2.9 x 1.6 x 1.15mm

Typical Input Voltage Noise Density

39nV/√Hz

Length

2.9mm

Width

1.6mm

Product details

Low Voltage CMOS Op Amps, LMV/TLV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.45

€ 2.09 Each (In a Pack of 5) (Exc. Vat)

€ 12.96

€ 2.592 Each (In a Pack of 5) (inc. VAT)

TLV2371IDBVT Texas Instruments, Precision, Op Amp, RRIO, 3MHz, 3 → 15 V, 5-Pin SOT-23
Select packaging type

€ 10.45

€ 2.09 Each (In a Pack of 5) (Exc. Vat)

€ 12.96

€ 2.592 Each (In a Pack of 5) (inc. VAT)

TLV2371IDBVT Texas Instruments, Precision, Op Amp, RRIO, 3MHz, 3 → 15 V, 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 2.09€ 10.45
50 - 120€ 1.70€ 8.50
125+€ 1.41€ 7.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 → 15 V

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

2.4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

110 dB

Rail to Rail

Rail to Rail Input/Output

Height

1.15mm

Dimensions

2.9 x 1.6 x 1.15mm

Typical Input Voltage Noise Density

39nV/√Hz

Length

2.9mm

Width

1.6mm

Product details

Low Voltage CMOS Op Amps, LMV/TLV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more