E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TLV274CD Texas Instruments, Precision, Op Amp, RRO, 3MHz, 5 V, 14-Pin SOIC

RS Stock No.: 145-6715Brand: Texas InstrumentsManufacturers Part No.: TLV274CD
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±5V

Typical Slew Rate

2.4V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

110 dB

Rail to Rail

Rail to Rail Output

Height

1.58mm

Width

3.91mm

Dimensions

8.65 x 3.91 x 1.58mm

Typical Input Voltage Noise Density

39nV/√Hz

Length

8.65mm

Product details

Low Voltage BiMOS/BiCMOS Op Amps, TLV/LMV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 73.00

€ 1.46 Each (In a Tube of 50) (Exc. Vat)

€ 90.52

€ 1.81 Each (In a Tube of 50) (inc. VAT)

TLV274CD Texas Instruments, Precision, Op Amp, RRO, 3MHz, 5 V, 14-Pin SOIC

€ 73.00

€ 1.46 Each (In a Tube of 50) (Exc. Vat)

€ 90.52

€ 1.81 Each (In a Tube of 50) (inc. VAT)

TLV274CD Texas Instruments, Precision, Op Amp, RRO, 3MHz, 5 V, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±5V

Typical Slew Rate

2.4V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

110 dB

Rail to Rail

Rail to Rail Output

Height

1.58mm

Width

3.91mm

Dimensions

8.65 x 3.91 x 1.58mm

Typical Input Voltage Noise Density

39nV/√Hz

Length

8.65mm

Product details

Low Voltage BiMOS/BiCMOS Op Amps, TLV/LMV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more