TMS320F2808PZA Texas Instruments, 32bit Digital Signal Processor 100MHz 128 kB Flash 100-Pin LQFP

RS Stock No.: 619-5659PBrand: Texas InstrumentsManufacturers Part No.: TMS320F2808PZA
brand-logo
View all in Digital Signal Processors

Technical Document

Specifications

Maximum Frequency

100MHz

Device Million Instructions per Second

100MIPS

Data Bus Width

32bit

RAM Size

36 kB

Instruction Set Architecture

Harvard

Program Memory Size

128 kB

Program Memory Type

Flash

Numeric and Arithmetic Format

Fixed Point

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

100

Typical Operating Supply Voltage

1.8 V, 3.3 V

Height

1.4mm

Dimensions

14 x 14 x 1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

14mm

Width

14mm

Product details

Digital Signal Processors (DSP), Texas Instruments

Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.

Digital Signal Processors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 41.06

€ 41.06 Each (Supplied in a Tray) (Exc. Vat)

€ 50.91

€ 50.91 Each (Supplied in a Tray) (inc. VAT)

TMS320F2808PZA Texas Instruments, 32bit Digital Signal Processor 100MHz 128 kB Flash 100-Pin LQFP
Select packaging type

€ 41.06

€ 41.06 Each (Supplied in a Tray) (Exc. Vat)

€ 50.91

€ 50.91 Each (Supplied in a Tray) (inc. VAT)

TMS320F2808PZA Texas Instruments, 32bit Digital Signal Processor 100MHz 128 kB Flash 100-Pin LQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Frequency

100MHz

Device Million Instructions per Second

100MIPS

Data Bus Width

32bit

RAM Size

36 kB

Instruction Set Architecture

Harvard

Program Memory Size

128 kB

Program Memory Type

Flash

Numeric and Arithmetic Format

Fixed Point

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

100

Typical Operating Supply Voltage

1.8 V, 3.3 V

Height

1.4mm

Dimensions

14 x 14 x 1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

14mm

Width

14mm

Product details

Digital Signal Processors (DSP), Texas Instruments

Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.

Digital Signal Processors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more