Texas Instruments TPS2115PW Power Switch IC 8-Pin, TSSOP

RS Stock No.: 665-8882PBrand: Texas InstrumentsManufacturers Part No.: TPS2115PW
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Number of Outputs

1

Number of Inputs

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 4.4 x 1.15mm

Product details

Power Multiplexer, Texas Instruments

Load Switch ICs, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

Texas Instruments TPS2115PW Power Switch IC 8-Pin, TSSOP
Select packaging type

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

Texas Instruments TPS2115PW Power Switch IC 8-Pin, TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Outputs

1

Number of Inputs

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 4.4 x 1.15mm

Product details

Power Multiplexer, Texas Instruments

Load Switch ICs, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more