Texas Instruments TPS2550DBVT Power Switch IC 6-Pin, SOT-23

RS Stock No.: 662-2404Brand: Texas InstrumentsManufacturers Part No.: TPS2550DBVT
brand-logo
View all in Home

Technical Document

Specifications

Switch On Resistance

85mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.15mm

Product details

USB Charging Port Controller, Texas Instruments

USB Power and Charging Port Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
DiodesZetex AP2553W6-7, Interface Power Switch IC 6-Pin, SOT-26
€ 0.521Each (On a Reel of 3000) (Exc. Vat)

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Texas Instruments TPS2550DBVT Power Switch IC 6-Pin, SOT-23

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Texas Instruments TPS2550DBVT Power Switch IC 6-Pin, SOT-23

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
DiodesZetex AP2553W6-7, Interface Power Switch IC 6-Pin, SOT-26
€ 0.521Each (On a Reel of 3000) (Exc. Vat)

Technical Document

Specifications

Switch On Resistance

85mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.15mm

Product details

USB Charging Port Controller, Texas Instruments

USB Power and Charging Port Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
DiodesZetex AP2553W6-7, Interface Power Switch IC 6-Pin, SOT-26
€ 0.521Each (On a Reel of 3000) (Exc. Vat)