Technical Document
Specifications
Brand
Texas InstrumentsMinimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Maximum Output Current
360mA
Converter Type
Inverting
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.38 MHz
Package Type
SON
Pin Count
10
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
3mm
Height
0.9mm
Width
3mm
Dimensions
3 x 3 x 0.9mm
Efficiency
84%
Product details
Step-Down/Step-Up DC/DC Converters (Integrated Switch), Texas Instruments
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and three-cell alkaline battery, a NiCd or NiMH, or a single cell Lithium battery. This makes it ideal for use with cellular phones and similar hand-held devices.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
€ 3.47
€ 3.47 Each (Exc. Vat)
€ 4.30
€ 4.30 Each (inc. VAT)
Standard
1
€ 3.47
€ 3.47 Each (Exc. Vat)
€ 4.30
€ 4.30 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 3.47 |
5 - 9 | € 3.34 |
10 - 24 | € 3.05 |
25 - 49 | € 2.79 |
50+ | € 2.69 |
Technical Document
Specifications
Brand
Texas InstrumentsMinimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Maximum Output Current
360mA
Converter Type
Inverting
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.38 MHz
Package Type
SON
Pin Count
10
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
3mm
Height
0.9mm
Width
3mm
Dimensions
3 x 3 x 0.9mm
Efficiency
84%
Product details
Step-Down/Step-Up DC/DC Converters (Integrated Switch), Texas Instruments
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and three-cell alkaline battery, a NiCd or NiMH, or a single cell Lithium battery. This makes it ideal for use with cellular phones and similar hand-held devices.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.