Texas Instruments TPS73633DCQ, 1 Low Dropout Voltage, Voltage Regulator 400mA, 3.3 V 5+Tab-Pin, SOT-223

RS Stock No.: 620-1568PBrand: Texas InstrumentsManufacturers Part No.: TPS73633DCQ
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

400mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.01 %/V

Accuracy

±0.5%

Load Regulation

0.002 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-223

Quiescent Current

<0.001mA

Pin Count

5+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Height

1.6mm

Minimum Input Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Length

6.5mm

Width

3.5mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 400mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 90.00

€ 3.60 Each (Supplied in a Tube) (Exc. Vat)

€ 111.60

€ 4.464 Each (Supplied in a Tube) (inc. VAT)

Texas Instruments TPS73633DCQ, 1 Low Dropout Voltage, Voltage Regulator 400mA, 3.3 V 5+Tab-Pin, SOT-223
Select packaging type

€ 90.00

€ 3.60 Each (Supplied in a Tube) (Exc. Vat)

€ 111.60

€ 4.464 Each (Supplied in a Tube) (inc. VAT)

Texas Instruments TPS73633DCQ, 1 Low Dropout Voltage, Voltage Regulator 400mA, 3.3 V 5+Tab-Pin, SOT-223
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
25 - 45€ 3.60€ 18.00
50 - 120€ 3.29€ 16.45
125 - 245€ 3.00€ 15.00
250+€ 2.90€ 14.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

400mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.01 %/V

Accuracy

±0.5%

Load Regulation

0.002 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-223

Quiescent Current

<0.001mA

Pin Count

5+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Height

1.6mm

Minimum Input Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Length

6.5mm

Width

3.5mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 400mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more