Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
3A
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
0.796 → 3.6 V
Line Regulation
0.001 %/V
Load Regulation
0.03 %/A
Accuracy
±1%
Mounting Type
Surface Mount
Polarity
Positive
Package Type
D2PAK
Reference Voltage
0.804V
Pin Count
8
Output Type
Adjustable
Dimensions
10.1 x 8.89 x 4.44mm
Height
4.44mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
0.8 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Length
10.1mm
Width
8.89mm
Product details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 3A to 7.5A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
€ 17.57
€ 17.57 Each (Supplied on a Reel) (Exc. Vat)
€ 21.79
€ 21.79 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
1
€ 17.57
€ 17.57 Each (Supplied on a Reel) (Exc. Vat)
€ 21.79
€ 21.79 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
3A
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
0.796 → 3.6 V
Line Regulation
0.001 %/V
Load Regulation
0.03 %/A
Accuracy
±1%
Mounting Type
Surface Mount
Polarity
Positive
Package Type
D2PAK
Reference Voltage
0.804V
Pin Count
8
Output Type
Adjustable
Dimensions
10.1 x 8.89 x 4.44mm
Height
4.44mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
0.8 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Length
10.1mm
Width
8.89mm
Product details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 3A to 7.5A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.