Texas Instruments TPS74401RGWT, 1 Low Dropout Voltage, Voltage Regulator 3A, 5.5 V 20-Pin, VQFN

RS Stock No.: 197-7603Brand: Texas InstrumentsManufacturers Part No.: TPS74401RGWT
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

3A

Regulator Type

Low Dropout Voltage

Output Voltage

5.5 V

Number of Outputs

1

Accuracy

1%

Package Type

VQFN

Pin Count

20

Output Type

Adjustable

€ 2,557.50

€ 10.23 Each (On a Reel of 250) (Exc. Vat)

€ 3,171.30

€ 12.685 Each (On a Reel of 250) (inc. VAT)

Texas Instruments TPS74401RGWT, 1 Low Dropout Voltage, Voltage Regulator 3A, 5.5 V 20-Pin, VQFN

€ 2,557.50

€ 10.23 Each (On a Reel of 250) (Exc. Vat)

€ 3,171.30

€ 12.685 Each (On a Reel of 250) (inc. VAT)

Texas Instruments TPS74401RGWT, 1 Low Dropout Voltage, Voltage Regulator 3A, 5.5 V 20-Pin, VQFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Output Current

3A

Regulator Type

Low Dropout Voltage

Output Voltage

5.5 V

Number of Outputs

1

Accuracy

1%

Package Type

VQFN

Pin Count

20

Output Type

Adjustable