E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments TPS76318DBVR, LDO Voltage Regulator, 150mA, 1.8 V, ±3% 5-Pin, SOT-23

RS Stock No.: 661-4217Brand: Texas InstrumentsManufacturers Part No.: TPS76318DBVR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.07 %/V

Accuracy

±3%

Mounting Type

Surface Mount

Quiescent Current

0.085mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Power Rating

0.555W

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

10 V

Length

2.9mm

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Texas Instruments TPS76318DBVR, LDO Voltage Regulator, 150mA, 1.8 V, ±3% 5-Pin, SOT-23

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Texas Instruments TPS76318DBVR, LDO Voltage Regulator, 150mA, 1.8 V, ±3% 5-Pin, SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.07 %/V

Accuracy

±3%

Mounting Type

Surface Mount

Quiescent Current

0.085mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Power Rating

0.555W

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

10 V

Length

2.9mm

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more