Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Texas Instruments TSB41AB2PAP, Cable Transceiver, 4-TRX 400MBps Differential, 64-Pin HTQFP

RS Stock No.: 662-5267Brand: Texas InstrumentsManufacturers Part No.: TSB41AB2PAP
brand-logo
View all in Cable Transceivers

Technical Document

Specifications

Number of Transmitters

4

Number of Receivers

1, 4

Number of Transceivers

4

Data Rate

400Mbps

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

64

Transmitter Signal Type

Differential

Receiver Signal Type

Differential

Interface Standards

IEEE-1394a

Dimensions

10 x 10 x 1mm

Height

1mm

Minimum Operating Temperature

0 °C

Typical Dual Supply Voltage

3 V, 3.3 V

Width

10mm

Length

10mm

Maximum Operating Temperature

+70 °C

Product details

Other Line Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Texas Instruments TSB41AB2PAP, Cable Transceiver, 4-TRX 400MBps Differential, 64-Pin HTQFP

P.O.A.

Texas Instruments TSB41AB2PAP, Cable Transceiver, 4-TRX 400MBps Differential, 64-Pin HTQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transmitters

4

Number of Receivers

1, 4

Number of Transceivers

4

Data Rate

400Mbps

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

64

Transmitter Signal Type

Differential

Receiver Signal Type

Differential

Interface Standards

IEEE-1394a

Dimensions

10 x 10 x 1mm

Height

1mm

Minimum Operating Temperature

0 °C

Typical Dual Supply Voltage

3 V, 3.3 V

Width

10mm

Length

10mm

Maximum Operating Temperature

+70 °C

Product details

Other Line Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more