Texas Instruments TXB0104RUTR, Logic Level Translator Voltage Level Translator, 12-Pin UQFN

RS Stock No.: 817-5632Brand: Texas InstrumentsManufacturers Part No.: TXB0104RUTR
brand-logo
View all in Translator ICs

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

UQFN

Output Type

3 State

Pin Count

12

Logic Function

Voltage Level Translator

Dimensions

2.1 x 1.8 x 0.5mm

Maximum Low Level Output Current

20µA

Maximum High Level Output Current

-20µA

Maximum Operating Supply Voltage

/ V

Maximum Propagation Delay Time @ Maximum CL

13.7 ns@ 5 V (B → A), 9.9 ns@ 5 V (A → B)

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.2 (A port) V, 1.65 (B Port) V

Minimum Operating Temperature

-40 °C

Product details

Voltage-Level Translators, Texas Instruments

Voltage Level Translators, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9.90

€ 0.99 Each (Supplied as a Tape) (Exc. Vat)

€ 12.28

€ 1.228 Each (Supplied as a Tape) (inc. VAT)

Texas Instruments TXB0104RUTR, Logic Level Translator Voltage Level Translator, 12-Pin UQFN
Select packaging type

€ 9.90

€ 0.99 Each (Supplied as a Tape) (Exc. Vat)

€ 12.28

€ 1.228 Each (Supplied as a Tape) (inc. VAT)

Texas Instruments TXB0104RUTR, Logic Level Translator Voltage Level Translator, 12-Pin UQFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

UQFN

Output Type

3 State

Pin Count

12

Logic Function

Voltage Level Translator

Dimensions

2.1 x 1.8 x 0.5mm

Maximum Low Level Output Current

20µA

Maximum High Level Output Current

-20µA

Maximum Operating Supply Voltage

/ V

Maximum Propagation Delay Time @ Maximum CL

13.7 ns@ 5 V (B → A), 9.9 ns@ 5 V (A → B)

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.2 (A port) V, 1.65 (B Port) V

Minimum Operating Temperature

-40 °C

Product details

Voltage-Level Translators, Texas Instruments

Voltage Level Translators, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more