Texas Instruments Universal Filter Active Filter, 2nd Order

RS Stock No.: 709-2166Brand: Texas InstrumentsManufacturers Part No.: UAF42AU
brand-logo
View all in Active Filters

Technical Document

Specifications

Filter Type

Universal Filter

Maximum Order

2nd

Architecture

Switched Capacitor

Cut-off Frequency

100kHz

Power Supply Type

Dual

Typical Dual Supply Voltage

±15V

Number of Circuits

4

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.28 x 7.52 x 2.35mm

Height

2.35mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Length

10.28mm

Operating Temperature Range

-25 → +85 °C

Width

7.52mm

Product details

Filter ICs, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 41.01

€ 41.01 Each (Exc. Vat)

€ 50.85

€ 50.85 Each (inc. VAT)

Texas Instruments Universal Filter Active Filter, 2nd Order
Select packaging type

€ 41.01

€ 41.01 Each (Exc. Vat)

€ 50.85

€ 50.85 Each (inc. VAT)

Texas Instruments Universal Filter Active Filter, 2nd Order

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Filter Type

Universal Filter

Maximum Order

2nd

Architecture

Switched Capacitor

Cut-off Frequency

100kHz

Power Supply Type

Dual

Typical Dual Supply Voltage

±15V

Number of Circuits

4

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.28 x 7.52 x 2.35mm

Height

2.35mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Length

10.28mm

Operating Temperature Range

-25 → +85 °C

Width

7.52mm

Product details

Filter ICs, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more