Technical Document
Specifications
Brand
Texas InstrumentsBattery Type
Lead-Acid
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.28 x 7.52 x 2.35mm
Length
10.28mm
Width
7.52mm
Height
2.35mm
Maximum Operating Temperature
+70 °C
Maximum Output Current
40mA
Minimum Operating Temperature
-20 °C
Minimum Output Current
25mA
You may be interested in
Texas Instruments UC3906N, Battery Charge Controller IC Lead-Acid, 40mA 16-Pin, PDIPBrand: Texas Instruments
€ 18.55Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Texas Instruments UC3906DW, Lead-Acid, Battery Charger IC, 40mA 16-Pin, SOIC
1
P.O.A.
Texas Instruments UC3906DW, Lead-Acid, Battery Charger IC, 40mA 16-Pin, SOIC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Texas Instruments UC3906N, Battery Charge Controller IC Lead-Acid, 40mA 16-Pin, PDIPBrand: Texas Instruments
€ 18.55Each (Exc. Vat)
Technical Document
Specifications
Brand
Texas InstrumentsBattery Type
Lead-Acid
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.28 x 7.52 x 2.35mm
Length
10.28mm
Width
7.52mm
Height
2.35mm
Maximum Operating Temperature
+70 °C
Maximum Output Current
40mA
Minimum Operating Temperature
-20 °C
Minimum Output Current
25mA
You may be interested in
Texas Instruments UC3906N, Battery Charge Controller IC Lead-Acid, 40mA 16-Pin, PDIPBrand: Texas Instruments
€ 18.55Each (Exc. Vat)