Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
200 kHz
Start-up Supply Current
0.075mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Maximum Operating Supply Voltage
18 V
Product details
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
200 kHz
Start-up Supply Current
0.075mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Maximum Operating Supply Voltage
18 V
Product details
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.