Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

UCC2895 phase shift PWM controller SOIC

RS Stock No.: 451-4070Brand: Texas InstrumentsManufacturers Part No.: UCC2895DW
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

1 MHz

Start-up Supply Current

150µA

Output Current

100 (Max) mA

Number of Outputs

4

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.8 x 7.52 x 2.35mm

Length

12.8mm

Width

7.52mm

Height

2.35mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

16.5 V

Minimum Operating Supply Voltage

10 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

UCC2895 phase shift PWM controller SOIC

P.O.A.

UCC2895 phase shift PWM controller SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

1 MHz

Start-up Supply Current

150µA

Output Current

100 (Max) mA

Number of Outputs

4

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.8 x 7.52 x 2.35mm

Length

12.8mm

Width

7.52mm

Height

2.35mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

16.5 V

Minimum Operating Supply Voltage

10 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more