Technical Document
Specifications
Brand
Texas InstrumentsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Package Type
TSSOP
Pin Count
16
€ 8.50
€ 0.34 Each (In a Pack of 25) (Exc. Vat)
€ 10.54
€ 0.422 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 8.50
€ 0.34 Each (In a Pack of 25) (Exc. Vat)
€ 10.54
€ 0.422 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | € 0.34 | € 8.50 |
125 - 225 | € 0.31 | € 7.75 |
250 - 600 | € 0.29 | € 7.25 |
625 - 1225 | € 0.26 | € 6.50 |
1250+ | € 0.26 | € 6.50 |
Technical Document
Specifications
Brand
Texas InstrumentsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Package Type
TSSOP
Pin Count
16