Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Zn plated steel thin sheet clinchnut,M6

RS Stock No.: 526-316Brand: TextronManufacturers Part No.: 09658-00619
View all in Clinch Nuts

Technical Document

Specifications

Brand

Textron

Thread Size

M6

Fixing Hole Diameter

9.61mm

Body Outside Diameter

10.67mm

Body Depth

8.6mm

Material

Steel

Finish

Clear Passivated, Galvanised

Thickness of Material Maximum

3.25mm

Thickness of Material Minimum

0.76mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Zn plated steel thin sheet clinchnut,M6

P.O.A.

Zn plated steel thin sheet clinchnut,M6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Textron

Thread Size

M6

Fixing Hole Diameter

9.61mm

Body Outside Diameter

10.67mm

Body Depth

8.6mm

Material

Steel

Finish

Clear Passivated, Galvanised

Thickness of Material Maximum

3.25mm

Thickness of Material Minimum

0.76mm

You may be interested in