E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

The Safety Supply Company SCXO-CI Black PE Gaffa Tape, 50mm x 50m, 0.17mm Thick

RS Stock No.: 278-3210Brand: The Safety Supply CompanyManufacturers Part No.: SCXO-CI-TA58L
brand-logo
View all in Gaffer Tapes

Technical Document

Specifications

Width

50mm

Length

50m

Thickness

0.17mm

Colour

Black

Finish

PE

Model Number

SCXO-CI

Country of Origin

China

Stock information temporarily unavailable.

€ 15.27

€ 15.27 Each (Exc. Vat)

€ 18.93

€ 18.93 Each (inc. VAT)

The Safety Supply Company SCXO-CI Black PE Gaffa Tape, 50mm x 50m, 0.17mm Thick

€ 15.27

€ 15.27 Each (Exc. Vat)

€ 18.93

€ 18.93 Each (inc. VAT)

The Safety Supply Company SCXO-CI Black PE Gaffa Tape, 50mm x 50m, 0.17mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Width

50mm

Length

50m

Thickness

0.17mm

Colour

Black

Finish

PE

Model Number

SCXO-CI

Country of Origin

China