Technical Document
Specifications
Brand
THKManufacturer Series
SR-V
For Rail Width
15mm
Carriage Length
40.4mm
Carriage Width
34mm
Dynamic Load Rating
5.39kN
Static Load Rating
11.1kN
Product details
SR-V Linear Carriages
THK SR-V Linear Carriages are suitable for miniature applications, machine tools, and other environments where linear guides are required.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
€ 131.74
€ 131.74 Each (Exc. Vat)
€ 163.36
€ 163.36 Each (inc. VAT)
1
€ 131.74
€ 131.74 Each (Exc. Vat)
€ 163.36
€ 163.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 131.74 |
5 - 9 | € 128.43 |
10+ | € 127.64 |
Technical Document
Specifications
Brand
THKManufacturer Series
SR-V
For Rail Width
15mm
Carriage Length
40.4mm
Carriage Width
34mm
Dynamic Load Rating
5.39kN
Static Load Rating
11.1kN
Product details
SR-V Linear Carriages
THK SR-V Linear Carriages are suitable for miniature applications, machine tools, and other environments where linear guides are required.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.