Technical Document
Specifications
Brand
Thomas & BettsLength
281.94mm
Width
3.56 mm
Colour
Black
Material
Nylon 66
Type
Weather Resistant
Quantity
1000
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Tensile Strength
133.4N
Series
Ty-Rap
Maximum Bundle Diameter
76.2mm
Minimum Operating Temperature
-40°C
Country of Origin
Hungary
Product details
Weather Resistant Nylon 6.6 Ty-Rap®
Weather resistant cable tie that is ideal for use in outdoor applications or where UV radiation is present.
Features and Benefits
• Weather & UV resistant
• Use in indoor and outdoor applications
• Rounded edges prevent damage to bundles
• High strength locking
• Tail designed to reduce slippage during installation
• Flammability rating UL94V-2
€ 284.94
€ 284.94 1 Box of 1000 (Exc. Vat)
€ 353.33
€ 353.33 1 Box of 1000 (inc. VAT)
1
€ 284.94
€ 284.94 1 Box of 1000 (Exc. Vat)
€ 353.33
€ 353.33 1 Box of 1000 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 284.94 |
15 - 49 | € 274.86 |
50+ | € 264.32 |
Technical Document
Specifications
Brand
Thomas & BettsLength
281.94mm
Width
3.56 mm
Colour
Black
Material
Nylon 66
Type
Weather Resistant
Quantity
1000
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Tensile Strength
133.4N
Series
Ty-Rap
Maximum Bundle Diameter
76.2mm
Minimum Operating Temperature
-40°C
Country of Origin
Hungary
Product details
Weather Resistant Nylon 6.6 Ty-Rap®
Weather resistant cable tie that is ideal for use in outdoor applications or where UV radiation is present.
Features and Benefits
• Weather & UV resistant
• Use in indoor and outdoor applications
• Rounded edges prevent damage to bundles
• High strength locking
• Tail designed to reduce slippage during installation
• Flammability rating UL94V-2