Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Thomas & Betts Cable Ties, 185.67mm x 4.8 mm, Green Polyamide 4.6, Pk-1000

RS Stock No.: 812-5542Brand: Thomas & BettsManufacturers Part No.: 7TAG009590R0014 TYHT25MDistrelec Article No.: 30423705
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

185.67mm

Width

4.8 mm

Colour

Green

Material

Polyamide 4.6

Type

Non-Releasable

Quantity

1000

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Halogen Free

Tensile Strength

222.4N

Series

Ty-Rap

Maximum Bundle Diameter

45mm

Distrelec Product Id

30423705

Product details

Ty-Rap® Extra High Temperature Cable Tie

Ty-Rap® extra high temperature cable tie in Polyamide 4.6, light green colour.

Dimensions 92(L) x 2.3(W) mm, 0.9 mm thick
316 grade stainless steel locking barb
Temperature range -40°C to +150°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free

You may be interested in
Stock information temporarily unavailable.

€ 672.88

€ 672.88 1 Bag of 1000 (Exc. Vat)

€ 834.37

€ 834.37 1 Bag of 1000 (inc. VAT)

Thomas & Betts Cable Ties, 185.67mm x 4.8 mm, Green Polyamide 4.6, Pk-1000

€ 672.88

€ 672.88 1 Bag of 1000 (Exc. Vat)

€ 834.37

€ 834.37 1 Bag of 1000 (inc. VAT)

Thomas & Betts Cable Ties, 185.67mm x 4.8 mm, Green Polyamide 4.6, Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 672.88
15 - 49€ 649.08
50+€ 568.73
You may be interested in

Technical Document

Specifications

Length

185.67mm

Width

4.8 mm

Colour

Green

Material

Polyamide 4.6

Type

Non-Releasable

Quantity

1000

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Halogen Free

Tensile Strength

222.4N

Series

Ty-Rap

Maximum Bundle Diameter

45mm

Distrelec Product Id

30423705

Product details

Ty-Rap® Extra High Temperature Cable Tie

Ty-Rap® extra high temperature cable tie in Polyamide 4.6, light green colour.

Dimensions 92(L) x 2.3(W) mm, 0.9 mm thick
316 grade stainless steel locking barb
Temperature range -40°C to +150°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free

You may be interested in