E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Thomas & Betts Straight, Cable Conduit Fitting, 16mm Nominal Size, M20, Steel

RS Stock No.: 296-4798Brand: Thomas & BettsManufacturers Part No.: 9361RS
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

16mm

Fitting Type

Straight

Thread Size

M20

Material

Steel

IP Rating

IP67

Finish

Galvanised

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Thomas & Betts Straight, Cable Conduit Fitting, 16mm Nominal Size, M20, Steel

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Thomas & Betts Straight, Cable Conduit Fitting, 16mm Nominal Size, M20, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Size

16mm

Fitting Type

Straight

Thread Size

M20

Material

Steel

IP Rating

IP67

Finish

Galvanised

Country of Origin

United Kingdom