Technical Document
Specifications
Brand
Thomas & BettsNominal Diameter
16mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
17.8mm
Colour
Black
Interior Diameter
12.5mm
Length
10m
IP Rating
IP67
Maximum Operating Temperature
+105°C
Minimum Bend Radius
50 mm
Minimum Operating Temperature
-25°C
You may be interested in
Adaptaflex Flexible, Liquid Tight Conduit, 16mm Nominal Diameter, Galvanised Steel, BlackBrand: Adaptaflex
€ 245.671 Reel of 10 Metres (Exc. Vat)
P.O.A.
Thomas & Betts Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black
1
P.O.A.
Thomas & Betts Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Adaptaflex Flexible, Liquid Tight Conduit, 16mm Nominal Diameter, Galvanised Steel, BlackBrand: Adaptaflex
€ 245.671 Reel of 10 Metres (Exc. Vat)
Technical Document
Specifications
Brand
Thomas & BettsNominal Diameter
16mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
17.8mm
Colour
Black
Interior Diameter
12.5mm
Length
10m
IP Rating
IP67
Maximum Operating Temperature
+105°C
Minimum Bend Radius
50 mm
Minimum Operating Temperature
-25°C
You may be interested in
Adaptaflex Flexible, Liquid Tight Conduit, 16mm Nominal Diameter, Galvanised Steel, BlackBrand: Adaptaflex
€ 245.671 Reel of 10 Metres (Exc. Vat)