Technical Document
Specifications
Brand
Thomas & BettsColour
Natural
Cable Tie Width Acceptance
19.05mm
Length
50.8mm
Width
50.8 mm
Material
Nylon 66
Series
TC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Quantity
500
You may be interested in
Thomas & Betts Self Adhesive Natural Cable Tie Mount 50.8 mm x 50.8mm, 19.05mm Max. Cable Tie WidthBrand: Thomas & Betts
€ 105.871 Bag of 50 (Exc. Vat)
P.O.A.
Thomas & Betts Natural Cable Tie Mount 50.8 mm x 50.8mm, 19.05mm Max. Cable Tie Width
1
P.O.A.
Thomas & Betts Natural Cable Tie Mount 50.8 mm x 50.8mm, 19.05mm Max. Cable Tie Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Thomas & Betts Self Adhesive Natural Cable Tie Mount 50.8 mm x 50.8mm, 19.05mm Max. Cable Tie WidthBrand: Thomas & Betts
€ 105.871 Bag of 50 (Exc. Vat)
Technical Document
Specifications
Brand
Thomas & BettsColour
Natural
Cable Tie Width Acceptance
19.05mm
Length
50.8mm
Width
50.8 mm
Material
Nylon 66
Series
TC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Quantity
500
You may be interested in
Thomas & Betts Self Adhesive Natural Cable Tie Mount 50.8 mm x 50.8mm, 19.05mm Max. Cable Tie WidthBrand: Thomas & Betts
€ 105.871 Bag of 50 (Exc. Vat)