Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Thomas & Betts Cable Ties, 370mm x 3.5 mm, Green Nylon, Pk-100

RS Stock No.: 442-3233Brand: Thomas & BettsManufacturers Part No.: TY400-4039100
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

370mm

Width

3.5 mm

Colour

Green

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Tensile Strength

180N

Series

Ty-Fast

Maximum Bundle Diameter

102mm

Product details

Heat Stabilised Cable Ties

Heat resistant version of the standard Ty-Fast® range of cable ties. Added chemical stabilisers give these ties the higher continuous temperature rating of 105°C. The higher temperature allows them to be more resistant to oxidisation, brittleness and failure due to impact and vibration after exposure to high temperatures.

Features and Benefits

• Heat resistant
• Nylon material
• Temperature range -40°C to +105°C
• Pale green

Approvals

Flammability rating UL94V-2.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Cable Ties, 370mm x 3.5 mm, Green Nylon, Pk-100

P.O.A.

Thomas & Betts Cable Ties, 370mm x 3.5 mm, Green Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

370mm

Width

3.5 mm

Colour

Green

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Tensile Strength

180N

Series

Ty-Fast

Maximum Bundle Diameter

102mm

Product details

Heat Stabilised Cable Ties

Heat resistant version of the standard Ty-Fast® range of cable ties. Added chemical stabilisers give these ties the higher continuous temperature rating of 105°C. The higher temperature allows them to be more resistant to oxidisation, brittleness and failure due to impact and vibration after exposure to high temperatures.

Features and Benefits

• Heat resistant
• Nylon material
• Temperature range -40°C to +105°C
• Pale green

Approvals

Flammability rating UL94V-2.

You may be interested in