Technical Document
Specifications
Brand
TilsatecGlove Size
10
Primary Glove Application
Electrical Safety
Glove Material
Rubber
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex
Range
Pulse
Country of Origin
Sri Lanka
€ 73.09
€ 73.09 1 Pair (Exc. Vat)
€ 90.63
€ 90.63 1 Pair (inc. VAT)
1
€ 73.09
€ 73.09 1 Pair (Exc. Vat)
€ 90.63
€ 90.63 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TilsatecGlove Size
10
Primary Glove Application
Electrical Safety
Glove Material
Rubber
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex
Range
Pulse
Country of Origin
Sri Lanka