E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tilsatec Pulse Yellow Rubber Electrical Safety Electrical Insulating Gloves, Size 11, Latex Coating

RS Stock No.: 265-4804Brand: TilsatecManufacturers Part No.: 24-9012-11
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

11

Primary Glove Application

Electrical Safety

Glove Material

Rubber

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Glove Coating

Latex

Range

Pulse

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

€ 55.34

€ 55.34 1 Pair (Exc. Vat)

€ 68.62

€ 68.62 1 Pair (inc. VAT)

Tilsatec Pulse Yellow Rubber Electrical Safety Electrical Insulating Gloves, Size 11, Latex Coating

€ 55.34

€ 55.34 1 Pair (Exc. Vat)

€ 68.62

€ 68.62 1 Pair (inc. VAT)

Tilsatec Pulse Yellow Rubber Electrical Safety Electrical Insulating Gloves, Size 11, Latex Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

11

Primary Glove Application

Electrical Safety

Glove Material

Rubber

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Glove Coating

Latex

Range

Pulse

Country of Origin

Sri Lanka