Timberland HYPERCHARGE Brown Composite Toe Capped Men's Safety Shoe, UK 12, EU 47

RS Stock No.: 204-2822Brand: TimberlandManufacturers Part No.: TB1A1YA60011002
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

Hypercharge

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Brown

Safety Toe Type

Composite

Shoe Size JP/CN

30.5

Country of Origin

Bangladesh

You may be interested in

€ 282.25

€ 282.25 1 Pair (Exc. Vat)

€ 349.99

€ 349.99 1 Pair (inc. VAT)

Timberland HYPERCHARGE Brown Composite Toe Capped Men's Safety Shoe, UK 12, EU 47

€ 282.25

€ 282.25 1 Pair (Exc. Vat)

€ 349.99

€ 349.99 1 Pair (inc. VAT)

Timberland HYPERCHARGE Brown Composite Toe Capped Men's Safety Shoe, UK 12, EU 47

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Series

Hypercharge

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Brown

Safety Toe Type

Composite

Shoe Size JP/CN

30.5

Country of Origin

Bangladesh

You may be interested in