E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Theben / Timeguard Changeover Digital Thermostat, 6A, 1.5 V dc, +6 → +30 °C

RS Stock No.: 615-3188Brand: TimeguardManufacturers Part No.: 8209001
brand-logo
View all in Thermostats

Technical Document

Specifications

Contact Rating

6A

Contact Voltage

250 V ac

Switch Configuration

Changeover

Supply Voltage

1.5 V dc

Maximum Temperature

+30 °C

Minimum Temperature

+6 °C

Temperature Range

+6 → +30 °C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Theben / Timeguard Changeover Digital Thermostat, 6A, 1.5 V dc, +6 → +30 °C

P.O.A.

Theben / Timeguard Changeover Digital Thermostat, 6A, 1.5 V dc, +6 → +30 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Rating

6A

Contact Voltage

250 V ac

Switch Configuration

Changeover

Supply Voltage

1.5 V dc

Maximum Temperature

+30 °C

Minimum Temperature

+6 °C

Temperature Range

+6 → +30 °C

Country of Origin

Germany