E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Timeguard Rectangular LED Bulkhead Light, 5 W, 230 V ac, Lamp Supplied, IP55

RS Stock No.: 190-1835Brand: TimeguardManufacturers Part No.: LED88PIRN
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

LED Bulkhead

Shape

Rectangular

Wattage

5 W

Voltage Rating

230 V ac

Lamp Type

LED

Lamp Supplied

Yes

Length

108 mm

Width

73 mm

Depth

205 mm

IP Rating

IP55

Lamp Shape

Rectangular

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-20°C

Case Material

Polycarbonate

Operating Temperature Range

-20 → +40°C

Country of Origin

China

Stock information temporarily unavailable.

€ 103.42

€ 103.42 Each (Exc. Vat)

€ 128.24

€ 128.24 Each (inc. VAT)

Timeguard Rectangular LED Bulkhead Light, 5 W, 230 V ac, Lamp Supplied, IP55

€ 103.42

€ 103.42 Each (Exc. Vat)

€ 128.24

€ 128.24 Each (inc. VAT)

Timeguard Rectangular LED Bulkhead Light, 5 W, 230 V ac, Lamp Supplied, IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

LED Bulkhead

Shape

Rectangular

Wattage

5 W

Voltage Rating

230 V ac

Lamp Type

LED

Lamp Supplied

Yes

Length

108 mm

Width

73 mm

Depth

205 mm

IP Rating

IP55

Lamp Shape

Rectangular

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-20°C

Case Material

Polycarbonate

Operating Temperature Range

-20 → +40°C

Country of Origin

China