Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Timeguard Digital Time Switch 230 V ac, 1-Channel

RS Stock No.: 821-5064Brand: TimeguardManufacturers Part No.: NTT04
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Days, Hours, Minutes, Seconds

Segment Length

24 h

Terminal Type

Screw

Contact Configuration

SPNO

Height

80mm

Depth

62mm

Battery Life

720h

Country of Origin

China

Product details

NTT Series

Slimline general purpose timeswitches can offer complete control over a 24 hour or 7 day time period

Features of the NTT Series
Automatic Summer / Winter changeover function
4 On / 4 Off (24 Hour) or 28 On / 28 Off (7 day) easy-set parameter programming
1 Minute shortest switching time
Self-cancelling override button to next programme change
Optional 1 and 2 hour boost function button
Extra large easy read blue LED backlit screen
Large easy push programming buttons
Red LED for indicating "Mains On" and a green LED for indicating "Output" for easy recognition
Suitable for switching up to 750W incandescent, fluorescent or halogen lighting, also suitable for compact fluorescent (CFL) lighting up to 100W
720 hour rechargeable battery with memory backup

Digital

You may be interested in
Stock information temporarily unavailable.

€ 84.03

€ 84.03 Each (Exc. Vat)

€ 104.20

€ 104.20 Each (inc. VAT)

Timeguard Digital Time Switch 230 V ac, 1-Channel

€ 84.03

€ 84.03 Each (Exc. Vat)

€ 104.20

€ 104.20 Each (inc. VAT)

Timeguard Digital Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 84.03
5 - 9€ 82.69
10+€ 82.12
You may be interested in

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Days, Hours, Minutes, Seconds

Segment Length

24 h

Terminal Type

Screw

Contact Configuration

SPNO

Height

80mm

Depth

62mm

Battery Life

720h

Country of Origin

China

Product details

NTT Series

Slimline general purpose timeswitches can offer complete control over a 24 hour or 7 day time period

Features of the NTT Series
Automatic Summer / Winter changeover function
4 On / 4 Off (24 Hour) or 28 On / 28 Off (7 day) easy-set parameter programming
1 Minute shortest switching time
Self-cancelling override button to next programme change
Optional 1 and 2 hour boost function button
Extra large easy read blue LED backlit screen
Large easy push programming buttons
Red LED for indicating "Mains On" and a green LED for indicating "Output" for easy recognition
Suitable for switching up to 750W incandescent, fluorescent or halogen lighting, also suitable for compact fluorescent (CFL) lighting up to 100W
720 hour rechargeable battery with memory backup

Digital

You may be interested in