E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Theben / Timeguard Analogue Plug-In Time Switch 3-Pin BS 1363 230 V ac

RS Stock No.: 660-0126Brand: TimeguardManufacturers Part No.: TG620
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Segment Length

1.75 h

Height

70mm

Depth

78mm

Memory Spaces

96

Country of Origin

China

Product details

7 Day, Segment - TG620 Series

Plug-in control for 13A (3kW) appliances such as heaters, tumble dryers, washing machines and dishwashers (except those requiring a permanent supply and which have a push button start)
Suitable for controlling lighting which uses incandescent filament lamps rated up to a total of 400W or which uses up to a total of 100W of fluorescent tubes or low energy lamps
ON/OFF intervals selectable in 1.75 hour steps
Override slide switch for continuous ON or continuous OFF operation
Simple to programme and operate

Plug-in control for 13A (3kW) appliances such as heaters, tumble dryers, washing machines and dishwashers (except those requiring a permanent supply and which have a push button start)
Suitable for controlling lighting which uses incandescent filament lamps rated up to a total of 400W or which uses up to a total of 100W of fluorescent tubes or low energy lamps
1 segment equivalent to 15 minutes
Override slide switch for continuous ON or continuous OFF operation
Simple to programme and operate

Analogue

You may be interested in
Timeguard Digital Plug In Timer
€ 62.99Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Theben / Timeguard Analogue Plug-In Time Switch 3-Pin BS 1363 230 V ac

P.O.A.

Theben / Timeguard Analogue Plug-In Time Switch 3-Pin BS 1363 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Timeguard Digital Plug In Timer
€ 62.99Each (Exc. Vat)

Technical Document

Specifications

Supply Voltage

230 V ac

Segment Length

1.75 h

Height

70mm

Depth

78mm

Memory Spaces

96

Country of Origin

China

Product details

7 Day, Segment - TG620 Series

Plug-in control for 13A (3kW) appliances such as heaters, tumble dryers, washing machines and dishwashers (except those requiring a permanent supply and which have a push button start)
Suitable for controlling lighting which uses incandescent filament lamps rated up to a total of 400W or which uses up to a total of 100W of fluorescent tubes or low energy lamps
ON/OFF intervals selectable in 1.75 hour steps
Override slide switch for continuous ON or continuous OFF operation
Simple to programme and operate

Plug-in control for 13A (3kW) appliances such as heaters, tumble dryers, washing machines and dishwashers (except those requiring a permanent supply and which have a push button start)
Suitable for controlling lighting which uses incandescent filament lamps rated up to a total of 400W or which uses up to a total of 100W of fluorescent tubes or low energy lamps
1 segment equivalent to 15 minutes
Override slide switch for continuous ON or continuous OFF operation
Simple to programme and operate

Analogue

You may be interested in
Timeguard Digital Plug In Timer
€ 62.99Each (Exc. Vat)