Times Microwave, RG405 Coaxial, Unterminated50 Ω
Technical Document
Specifications
Brand
Times MicrowaveTerminated/Unterminated
Unterminated
Coaxial Type
RG405
Outer Diameter
2.2mm
Characteristic Impedance
50 Ω
Capacitance
105pF/m
Sheath Material
Aluminium
Insulation material
PTFE
Country of Origin
China
Product details
Coaxial Cable RG402, 405
Cable for microwave applications made of silver-coated, copped plated steel strand, with a
PTFE dielectric. The shielding can be made of copper or aluminium (AL-TP). With aluminium, the cable is easier to shape and lighter in weight (over 40% lighter).
€ 101.62
€ 101.62 1 Reel of 1 (Exc. Vat)
€ 126.01
€ 126.01 1 Reel of 1 (inc. VAT)
1
€ 101.62
€ 101.62 1 Reel of 1 (Exc. Vat)
€ 126.01
€ 126.01 1 Reel of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Times MicrowaveTerminated/Unterminated
Unterminated
Coaxial Type
RG405
Outer Diameter
2.2mm
Characteristic Impedance
50 Ω
Capacitance
105pF/m
Sheath Material
Aluminium
Insulation material
PTFE
Country of Origin
China
Product details
Coaxial Cable RG402, 405
Cable for microwave applications made of silver-coated, copped plated steel strand, with a
PTFE dielectric. The shielding can be made of copper or aluminium (AL-TP). With aluminium, the cable is easier to shape and lighter in weight (over 40% lighter).