Times Microwave Male SMA to Male SMA, 1m, RG316 Coaxial, Terminated50 Ω

RS Stock No.: 260-5641Brand: Times MicrowaveManufacturers Part No.: RSXX/0023
View all in Coaxial Cable

Technical Document

Specifications

Connector 1

SMA

Terminated/Unterminated

Terminated

Coaxial Type

RG316

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Conductor Strand Type

Solid

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper Clad Steel

Maximum Operating Temperature

+80°C

Operating Temperature Range

-55 → +80 °C

Insulation material

PTFE

Country of Origin

United Kingdom

Product details

SMA, SMB and MCX cables

Cable assembly made from dual-shielded 50 Ω mini coaxial cable
Every cable has three coloured cable sleeve markers for text
Gold-plated plug connector

€ 33.26

€ 33.26 Each (Exc. Vat)

€ 41.24

€ 41.24 Each (inc. VAT)

Times Microwave Male SMA to Male SMA, 1m, RG316 Coaxial, Terminated50 Ω

€ 33.26

€ 33.26 Each (Exc. Vat)

€ 41.24

€ 41.24 Each (inc. VAT)

Times Microwave Male SMA to Male SMA, 1m, RG316 Coaxial, Terminated50 Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 33.26
10 - 24€ 31.72
25 - 49€ 31.04
50 - 99€ 29.60
100+€ 28.95

Technical Document

Specifications

Connector 1

SMA

Terminated/Unterminated

Terminated

Coaxial Type

RG316

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Conductor Strand Type

Solid

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper Clad Steel

Maximum Operating Temperature

+80°C

Operating Temperature Range

-55 → +80 °C

Insulation material

PTFE

Country of Origin

United Kingdom

Product details

SMA, SMB and MCX cables

Cable assembly made from dual-shielded 50 Ω mini coaxial cable
Every cable has three coloured cable sleeve markers for text
Gold-plated plug connector