Tivoly 1145411 Series High Speed Steel Twist Drill Bit for Cast Iron, Steel, 2.5mm Diameter, 57 mm Overall
Technical Document
Specifications
Brand
TivolySeries
1145411
Material
High Speed Steel
Drill Bit Type
Twist Drill Bit
Diameter
2.5mm
Point Angle
135°
Overall Length
57 mm
Drilling Application
Cast Iron, Steel
Country of Origin
France
Stock information temporarily unavailable.
€ 30.83
€ 30.83 1 Pack of 10 (Exc. Vat)
€ 38.23
€ 38.23 1 Pack of 10 (inc. VAT)
Tivoly 1145411 Series High Speed Steel Twist Drill Bit for Cast Iron, Steel, 2.5mm Diameter, 57 mm Overall
1
€ 30.83
€ 30.83 1 Pack of 10 (Exc. Vat)
€ 38.23
€ 38.23 1 Pack of 10 (inc. VAT)
Tivoly 1145411 Series High Speed Steel Twist Drill Bit for Cast Iron, Steel, 2.5mm Diameter, 57 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TivolySeries
1145411
Material
High Speed Steel
Drill Bit Type
Twist Drill Bit
Diameter
2.5mm
Point Angle
135°
Overall Length
57 mm
Drilling Application
Cast Iron, Steel
Country of Origin
France