Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Tivoly 31-Piece HSS Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies

RS Stock No.: 270-5581Brand: TivolyManufacturers Part No.: 11900870001
brand-logo
View all in Threading Tap & Die Sets

Technical Document

Specifications

Brand

Tivoly

Maximum Die Size

M12

Minimum Tap Size

M3

Maximum Tap Size

M12

Minimum Die Size

M3

Number of Pieces

31

Material

HSS

Country of Origin

China

Stock information temporarily unavailable.

€ 542.11

€ 542.11 1 Set (Exc. Vat)

€ 672.22

€ 672.22 1 Set (inc. VAT)

Tivoly 31-Piece HSS Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies

€ 542.11

€ 542.11 1 Set (Exc. Vat)

€ 672.22

€ 672.22 1 Set (inc. VAT)

Tivoly 31-Piece HSS Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tivoly

Maximum Die Size

M12

Minimum Tap Size

M3

Maximum Tap Size

M12

Minimum Die Size

M3

Number of Pieces

31

Material

HSS

Country of Origin

China