E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TM Electronics 6000 Bench Digital Thermometer for Industrial Use, E, J, K, N, R, S, T Probe, 1 Input(s), +1767°C Max,

RS Stock No.: 446-8135Brand: TM ElectronicsManufacturers Part No.: 6000
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1767°C

Calibrated

RSCAL

Model Number

6000

Thermometer Type

Bench

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±0.6 °C

Application

Industrial

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

150mm

Width

118mm

Height

57mm

Dimensions

150 x 118 x 57mm

Temperature Scale

Centigrade, Fahrenheit

Weight

500g

Country of Origin

United Kingdom

Product details

6000 Series Bench Thermometers

High accuracy microprocessor based digital thermometers.

Available with single (6000) or 6-channel (6001) thermocouple input
Thermocouple input models selectable for types K/J/T/R/N/E
Auto-ranging, <1000°C & >1000°C
Resolution 0.1°C for readings below 1000°C
Over-range and open-circuit sensor indication
°C or °F reading, selectable
Housed in tough ABS case with integral tilt feet.

Stock information temporarily unavailable.

P.O.A.

TM Electronics 6000 Bench Digital Thermometer for Industrial Use, E, J, K, N, R, S, T Probe, 1 Input(s), +1767°C Max,

P.O.A.

TM Electronics 6000 Bench Digital Thermometer for Industrial Use, E, J, K, N, R, S, T Probe, 1 Input(s), +1767°C Max,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1767°C

Calibrated

RSCAL

Model Number

6000

Thermometer Type

Bench

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±0.6 °C

Application

Industrial

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

150mm

Width

118mm

Height

57mm

Dimensions

150 x 118 x 57mm

Temperature Scale

Centigrade, Fahrenheit

Weight

500g

Country of Origin

United Kingdom

Product details

6000 Series Bench Thermometers

High accuracy microprocessor based digital thermometers.

Available with single (6000) or 6-channel (6001) thermocouple input
Thermocouple input models selectable for types K/J/T/R/N/E
Auto-ranging, <1000°C & >1000°C
Resolution 0.1°C for readings below 1000°C
Over-range and open-circuit sensor indication
°C or °F reading, selectable
Housed in tough ABS case with integral tilt feet.