Technical Document
Specifications
Brand
TorkNumber of Ply
2
Roll Size
Mini Jumbo
Core Diameter
59mm
Number of Sheets
850
Roll Diameter
187mm
Number of Rolls
12
Range
Mini Jumbo
Colour
White
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel, FSC Certified
Country of Origin
United Kingdom
Product details
Tork Mini Jumbo Toilet Roll
In medium to high-traffic areas, toilet roll replacement can prove to be costly and inefficient. The Tork Mini Jumbo system is ideal as it offers far more paper than regular rolls, saving you money and maintenance time. Boost staff efficiency even further with the Tork Easy Handling® Plastic Packaging, which makes carrying bulk toilet paper and package disposal simple. Our 2-ply jumbo toilet roll will also leave guests with a great impression, thanks to its premium softness and performance.
Advantages at a glance
- Ideal for medium to high-traffic washrooms
- Soft and bright toilet tissue for a great impression
- High-capacity roll for fewer refills
- Sustainable certifications
- Tork Easy Handling® Plastic Packaging for easy carrying and package disposal
- Improve hygiene levels, as our closed toilet roll dispenser protects your rolls
- Save time on maintenance and reduce the risk of paper shortages with this high-capacity jumbo toilet roll
- Commit to sustainability – our refills carry environmental certifications
Compatibility
Compatible with Tork T2 toilet paper roll dispensers
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Washroom Systems - SCA Hygiene Products
€ 80.71
€ 80.71 1 Box of 12 (Exc. Vat)
€ 100.08
€ 100.08 1 Box of 12 (inc. VAT)
1
€ 80.71
€ 80.71 1 Box of 12 (Exc. Vat)
€ 100.08
€ 100.08 1 Box of 12 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TorkNumber of Ply
2
Roll Size
Mini Jumbo
Core Diameter
59mm
Number of Sheets
850
Roll Diameter
187mm
Number of Rolls
12
Range
Mini Jumbo
Colour
White
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel, FSC Certified
Country of Origin
United Kingdom
Product details
Tork Mini Jumbo Toilet Roll
In medium to high-traffic areas, toilet roll replacement can prove to be costly and inefficient. The Tork Mini Jumbo system is ideal as it offers far more paper than regular rolls, saving you money and maintenance time. Boost staff efficiency even further with the Tork Easy Handling® Plastic Packaging, which makes carrying bulk toilet paper and package disposal simple. Our 2-ply jumbo toilet roll will also leave guests with a great impression, thanks to its premium softness and performance.
Advantages at a glance
- Ideal for medium to high-traffic washrooms
- Soft and bright toilet tissue for a great impression
- High-capacity roll for fewer refills
- Sustainable certifications
- Tork Easy Handling® Plastic Packaging for easy carrying and package disposal
- Improve hygiene levels, as our closed toilet roll dispenser protects your rolls
- Save time on maintenance and reduce the risk of paper shortages with this high-capacity jumbo toilet roll
- Commit to sustainability – our refills carry environmental certifications
Compatibility
Compatible with Tork T2 toilet paper roll dispensers
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.