Tork 12 rolls of 850 Sheets Toilet Roll, 2 ply

RS Stock No.: 136-9586Brand: TorkManufacturers Part No.: 120238
brand-logo
View all in Toilet Rolls

Technical Document

Specifications

Brand

Tork

Number of Ply

2

Roll Size

Mini Jumbo

Core Diameter

59mm

Number of Sheets

850

Roll Diameter

187mm

Number of Rolls

12

Range

Tork Mini Jumbo Advanced

Colour

White

Metres Per Case

170m

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Country of Origin

United Kingdom

Product details

Tork Mini Jumbo Toilet Roll

In medium to high-traffic areas, toilet roll replacement can prove to be costly and inefficient. The Tork Mini Jumbo system is ideal as it offers far more paper than regular rolls, saving you money and maintenance time. Boost staff efficiency even further with the Tork Easy Handling® Plastic Packaging, which makes carrying bulk toilet paper and package disposal simple. Our 2-ply jumbo toilet roll will also leave guests with a great impression, thanks to its premium softness and performance.


  • Tork Soft Mini Jumbo Toilet Paper Roll White T2 Premium 850 Sheets, 12 Rolls - 1369582

  • Tork Soft Mini Jumbo Toilet Paper Roll White T2 Advanced 850 Sheets, 12 Rolls - 1369586

  • Tork Soft Mini Jumbo Toilet Paper Roll White T2 Advanced 787 Sheets, 12 Rolls - 1369595

Advantages at a glance

  • Ideal for medium to high-traffic washrooms

  • Soft and bright toilet tissue for a great impression

  • High-capacity roll for fewer refills

  • Sustainable certifications

  • Tork Easy Handling® Plastic Packaging for easy carrying and package disposal

  • Improve hygiene levels, as our closed toilet roll dispenser protects your rolls

  • Save time on maintenance and reduce the risk of paper shortages with this high-capacity jumbo toilet roll

  • Commit to sustainability – our refills carry environmental certifications

Compatibility

Compatible with Tork T2 toilet paper roll dispensers

Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.

Washroom Systems - SCA Hygiene Products

You may be interested in
RS PRO 12 rolls of 2174 Sheets Toilet Roll, 2 ply
€ 3.336Each (In a Pack of 12) (Exc. Vat)

€ 80.21

€ 80.21 1 Box of 12 (Exc. Vat)

€ 99.46

€ 99.46 1 Box of 12 (inc. VAT)

Tork 12 rolls of 850 Sheets Toilet Roll, 2 ply

€ 80.21

€ 80.21 1 Box of 12 (Exc. Vat)

€ 99.46

€ 99.46 1 Box of 12 (inc. VAT)

Tork 12 rolls of 850 Sheets Toilet Roll, 2 ply

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in
RS PRO 12 rolls of 2174 Sheets Toilet Roll, 2 ply
€ 3.336Each (In a Pack of 12) (Exc. Vat)

Technical Document

Specifications

Brand

Tork

Number of Ply

2

Roll Size

Mini Jumbo

Core Diameter

59mm

Number of Sheets

850

Roll Diameter

187mm

Number of Rolls

12

Range

Tork Mini Jumbo Advanced

Colour

White

Metres Per Case

170m

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Country of Origin

United Kingdom

Product details

Tork Mini Jumbo Toilet Roll

In medium to high-traffic areas, toilet roll replacement can prove to be costly and inefficient. The Tork Mini Jumbo system is ideal as it offers far more paper than regular rolls, saving you money and maintenance time. Boost staff efficiency even further with the Tork Easy Handling® Plastic Packaging, which makes carrying bulk toilet paper and package disposal simple. Our 2-ply jumbo toilet roll will also leave guests with a great impression, thanks to its premium softness and performance.


  • Tork Soft Mini Jumbo Toilet Paper Roll White T2 Premium 850 Sheets, 12 Rolls - 1369582

  • Tork Soft Mini Jumbo Toilet Paper Roll White T2 Advanced 850 Sheets, 12 Rolls - 1369586

  • Tork Soft Mini Jumbo Toilet Paper Roll White T2 Advanced 787 Sheets, 12 Rolls - 1369595

Advantages at a glance

  • Ideal for medium to high-traffic washrooms

  • Soft and bright toilet tissue for a great impression

  • High-capacity roll for fewer refills

  • Sustainable certifications

  • Tork Easy Handling® Plastic Packaging for easy carrying and package disposal

  • Improve hygiene levels, as our closed toilet roll dispenser protects your rolls

  • Save time on maintenance and reduce the risk of paper shortages with this high-capacity jumbo toilet roll

  • Commit to sustainability – our refills carry environmental certifications

Compatibility

Compatible with Tork T2 toilet paper roll dispensers

Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.

Washroom Systems - SCA Hygiene Products

You may be interested in
RS PRO 12 rolls of 2174 Sheets Toilet Roll, 2 ply
€ 3.336Each (In a Pack of 12) (Exc. Vat)