Tork 12 rolls of 620 Sheets Toilet Roll, 2 ply

RS Stock No.: 136-9592Brand: TorkManufacturers Part No.: 472193
brand-logo
View all in Toilet Rolls

Technical Document

Specifications

Brand

Tork

Number of Ply

2

Roll Size

Mini

Core Diameter

44mm

Number of Sheets

620

Roll Diameter

149mm

Number of Rolls

12

Range

SmartOne Advanced

Colour

White

Metres Per Case

111.6m

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

United Kingdom

Product details

Tork SmartOne Advanced Mini Toilet Roll

Tork SmartOne Advanced mini toilet rolls are a soft tissue that includes the Tork leaf print. The rolls dispense single sheets from high capacity rolls and are supplied in the Tork easy handling carry packs. The toilet paper has quick disintegration plus the reduced consumption of up to 40% minimises pipe blockages.

FEATURES and BENEFITS:

SmartOne Advanced Mini Toilet Rolls
Tork leaf print
High capacity single sheet dispensing
40% reduced consumption
Reduced maintenance time
Quick disintegration
Reduced risk of pipe blockages
Soft tissue
SmartCore – core removal, fast and easy refilling
Tork easy handling carry packs
System - T9

Washroom Systems - SCA Hygiene Products

€ 128.66

€ 128.66 1 Box of 12 (Exc. Vat)

€ 159.54

€ 159.54 1 Box of 12 (inc. VAT)

Tork 12 rolls of 620 Sheets Toilet Roll, 2 ply

€ 128.66

€ 128.66 1 Box of 12 (Exc. Vat)

€ 159.54

€ 159.54 1 Box of 12 (inc. VAT)

Tork 12 rolls of 620 Sheets Toilet Roll, 2 ply

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Tork

Number of Ply

2

Roll Size

Mini

Core Diameter

44mm

Number of Sheets

620

Roll Diameter

149mm

Number of Rolls

12

Range

SmartOne Advanced

Colour

White

Metres Per Case

111.6m

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

United Kingdom

Product details

Tork SmartOne Advanced Mini Toilet Roll

Tork SmartOne Advanced mini toilet rolls are a soft tissue that includes the Tork leaf print. The rolls dispense single sheets from high capacity rolls and are supplied in the Tork easy handling carry packs. The toilet paper has quick disintegration plus the reduced consumption of up to 40% minimises pipe blockages.

FEATURES and BENEFITS:

SmartOne Advanced Mini Toilet Rolls
Tork leaf print
High capacity single sheet dispensing
40% reduced consumption
Reduced maintenance time
Quick disintegration
Reduced risk of pipe blockages
Soft tissue
SmartCore – core removal, fast and easy refilling
Tork easy handling carry packs
System - T9

Washroom Systems - SCA Hygiene Products