E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tork Tork Dry Multi-Purpose Wipes, Centrefeed of 1000, 380X430mm

RS Stock No.: 240-9480Brand: TorkManufacturers Part No.: 510104
brand-logo
View all in Wipes

Technical Document

Specifications

Brand

Tork

Wipe Type

Multi-Purpose Wipes

Application

Multipurpose Cleaning

Wet/Dry

Dry

Package Type

Centrefeed

Number of Wipes per Pack

1000

Wiper Size

380X430mm

Colour

White

Trade Name

Tork

Better World Verification

FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

Netherlands

Stock information temporarily unavailable.

€ 410.55

€ 410.55 Each (Exc. Vat)

€ 509.08

€ 509.08 Each (inc. VAT)

Tork Tork Dry Multi-Purpose Wipes, Centrefeed of 1000, 380X430mm

€ 410.55

€ 410.55 Each (Exc. Vat)

€ 509.08

€ 509.08 Each (inc. VAT)

Tork Tork Dry Multi-Purpose Wipes, Centrefeed of 1000, 380X430mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Tork

Wipe Type

Multi-Purpose Wipes

Application

Multipurpose Cleaning

Wet/Dry

Dry

Package Type

Centrefeed

Number of Wipes per Pack

1000

Wiper Size

380X430mm

Colour

White

Trade Name

Tork

Better World Verification

FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

Netherlands