Tork Tork Dry Multi-Purpose Wipes, Centrefeed of 400, 380x315mm

RS Stock No.: 240-9482Brand: TorkManufacturers Part No.: 510237
brand-logo
View all in Wipes

Technical Document

Specifications

Brand

Tork

Wipe Type

Multi-Purpose Wipes

Application

Multipurpose Cleaning

Wet/Dry

Dry

Package Type

Centrefeed

Number of Wipes per Pack

400

Ply

1

Wiper Size

380x315mm

Colour

Blue

Trade Name

Tork

Repeat/Single Use

Single Use

Better World Verification

FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

Netherlands

Stock information temporarily unavailable.

€ 134.48

€ 134.48 Each (Exc. Vat)

€ 166.76

€ 166.76 Each (inc. VAT)

Tork Tork Dry Multi-Purpose Wipes, Centrefeed of 400, 380x315mm

€ 134.48

€ 134.48 Each (Exc. Vat)

€ 166.76

€ 166.76 Each (inc. VAT)

Tork Tork Dry Multi-Purpose Wipes, Centrefeed of 400, 380x315mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Tork

Wipe Type

Multi-Purpose Wipes

Application

Multipurpose Cleaning

Wet/Dry

Dry

Package Type

Centrefeed

Number of Wipes per Pack

400

Ply

1

Wiper Size

380x315mm

Colour

Blue

Trade Name

Tork

Repeat/Single Use

Single Use

Better World Verification

FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

Netherlands