Tork White Plastic Toilet Roll Dispenser, 133mm x 360mm x 437mm

RS Stock No.: 136-9639Brand: TorkManufacturers Part No.: 554000
brand-logo
View all in Toilet Roll Dispensers

Technical Document

Specifications

Brand

Tork

Colour

White

Single Or Dual

Single

Material

Plastic

Height

360mm

Depth

133mm

Width

437mm

Range

Toilet Roll Dispenser

Country of Origin

Hungary

Product details

Tork Jumbo Toilet Roll Dispenser

Tork Jumbo toilet Roll dispenser is a smart designed stub-roll holder which allows the complete roll of paper to be used. Wall mounted allows you to save on valuable floor space within a washroom. An optimal roll brake system avoids free spinning of the rolls and reduces consumption. A clear window built into the dispenser allows you to see when the dispenser requires refilling. The Jumbo dispenser saves in maintenance as it is a high capacity dispenser

FEATURES and BENEFITS:

Jumbo Toilet Roll Dispenser
Made from plastic
High capacity
Wall-mounted
Space saving
High washroom traffic
Easy to load and refill
Clear built in window
Reduced maintenance
Stub-roll design, allows for full roll consumption
T1 - Jumbo Toilet System

Washroom Systems - SCA Hygiene Products

€ 75.49

€ 75.49 Each (Exc. Vat)

€ 93.61

€ 93.61 Each (inc. VAT)

Tork White Plastic Toilet Roll Dispenser, 133mm x 360mm x 437mm

€ 75.49

€ 75.49 Each (Exc. Vat)

€ 93.61

€ 93.61 Each (inc. VAT)

Tork White Plastic Toilet Roll Dispenser, 133mm x 360mm x 437mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Tork

Colour

White

Single Or Dual

Single

Material

Plastic

Height

360mm

Depth

133mm

Width

437mm

Range

Toilet Roll Dispenser

Country of Origin

Hungary

Product details

Tork Jumbo Toilet Roll Dispenser

Tork Jumbo toilet Roll dispenser is a smart designed stub-roll holder which allows the complete roll of paper to be used. Wall mounted allows you to save on valuable floor space within a washroom. An optimal roll brake system avoids free spinning of the rolls and reduces consumption. A clear window built into the dispenser allows you to see when the dispenser requires refilling. The Jumbo dispenser saves in maintenance as it is a high capacity dispenser

FEATURES and BENEFITS:

Jumbo Toilet Roll Dispenser
Made from plastic
High capacity
Wall-mounted
Space saving
High washroom traffic
Easy to load and refill
Clear built in window
Reduced maintenance
Stub-roll design, allows for full roll consumption
T1 - Jumbo Toilet System

Washroom Systems - SCA Hygiene Products