Technical Document
Specifications
Brand
TorkColour
White
Single Or Dual
Single
Material
Plastic
Height
284mm
Depth
139mm
Width
352mm
Wall Mounted
Yes
Country of Origin
Hungary
Product details
Tork Mini Jumbo Toilet Roll Dispenser
Tork Mini Jumbo toilet roll dispensers are made from plastic with a smart stub roll elevated design and ideal for medium to high traffic washrooms. The dispensers have an optimal roll brake which stops free spinning rolls and reduces consumption. There is a clear window built into the dispenser so you can see when a refill is required. The dispenser is wall mounted to allow using the space available to its optimum advantage.
FEATURES and BENEFITS:
Mini Jumbo Toilet Roll Dispenser
Plastic
Ideal for medium to high traffic
Optimal roll brake included
Stops free spinning rolls
Reduces consumption
Clear window to see when a refill is required
Wall mounted
System T2 – Mini jumbo toilet system
Smart stub roll elevated design
Washroom Systems - SCA Hygiene Products
€ 75.49
€ 75.49 Each (Exc. Vat)
€ 93.61
€ 93.61 Each (inc. VAT)
1
€ 75.49
€ 75.49 Each (Exc. Vat)
€ 93.61
€ 93.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TorkColour
White
Single Or Dual
Single
Material
Plastic
Height
284mm
Depth
139mm
Width
352mm
Wall Mounted
Yes
Country of Origin
Hungary
Product details
Tork Mini Jumbo Toilet Roll Dispenser
Tork Mini Jumbo toilet roll dispensers are made from plastic with a smart stub roll elevated design and ideal for medium to high traffic washrooms. The dispensers have an optimal roll brake which stops free spinning rolls and reduces consumption. There is a clear window built into the dispenser so you can see when a refill is required. The dispenser is wall mounted to allow using the space available to its optimum advantage.
FEATURES and BENEFITS:
Mini Jumbo Toilet Roll Dispenser
Plastic
Ideal for medium to high traffic
Optimal roll brake included
Stops free spinning rolls
Reduces consumption
Clear window to see when a refill is required
Wall mounted
System T2 – Mini jumbo toilet system
Smart stub roll elevated design