Tork White Plastic Toilet Roll Dispenser, 153mm x 158mm x 286mm

RS Stock No.: 136-9645Brand: TorkManufacturers Part No.: 557000
brand-logo
View all in Toilet Roll Dispensers

Technical Document

Specifications

Brand

Tork

Colour

White

Single Or Dual

Dual

Material

Plastic

Height

158mm

Depth

153mm

Width

286mm

Wall Mounted

Yes

Country of Origin

Hungary

Product details

Tork Conventional Toilet Roll Dispenser

Tork Conventional toilet roll dispenser is made from plastic and wall-mounted saving valuable floor space within smaller washrooms. Ideal for low traffic this dispenser holds 2 conventional toilet rolls and is closed for hygiene.

FEATURES and BENEFITS:

Conventional Toilet Roll Dispenser
Made from plastic
Holds 2 conventional toilet rolls
Wall-mounted
Space saving
Low washroom traffic
Easy to load and refill
Hygienic – closed dispenser
Reduced maintenance
T4 Conventional toilet system

Washroom Systems - SCA Hygiene Products

€ 68.29

€ 68.29 Each (Exc. Vat)

€ 84.68

€ 84.68 Each (inc. VAT)

Tork White Plastic Toilet Roll Dispenser, 153mm x 158mm x 286mm

€ 68.29

€ 68.29 Each (Exc. Vat)

€ 84.68

€ 84.68 Each (inc. VAT)

Tork White Plastic Toilet Roll Dispenser, 153mm x 158mm x 286mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Tork

Colour

White

Single Or Dual

Dual

Material

Plastic

Height

158mm

Depth

153mm

Width

286mm

Wall Mounted

Yes

Country of Origin

Hungary

Product details

Tork Conventional Toilet Roll Dispenser

Tork Conventional toilet roll dispenser is made from plastic and wall-mounted saving valuable floor space within smaller washrooms. Ideal for low traffic this dispenser holds 2 conventional toilet rolls and is closed for hygiene.

FEATURES and BENEFITS:

Conventional Toilet Roll Dispenser
Made from plastic
Holds 2 conventional toilet rolls
Wall-mounted
Space saving
Low washroom traffic
Easy to load and refill
Hygienic – closed dispenser
Reduced maintenance
T4 Conventional toilet system

Washroom Systems - SCA Hygiene Products