Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.2 x 3.9 x 1.38mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
€ 775.00
€ 0.31 Each (On a Reel of 2500) (Exc. Vat)
€ 961.00
€ 0.384 Each (On a Reel of 2500) (inc. VAT)
2500
€ 775.00
€ 0.31 Each (On a Reel of 2500) (Exc. Vat)
€ 961.00
€ 0.384 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.2 x 3.9 x 1.38mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
