Toshiba 74HC573D 8bit-Bit Octal D Type Latch, Transparent D Type, 20-Pin SOIC

RS Stock No.: 171-3106PBrand: ToshibaManufacturers Part No.: 74HC573D
brand-logo
View all in Latch ICs

Technical Document

Specifications

Brand

Toshiba

Logic Family

74HC

Latch Mode

Transparent

Latching Element

D Type

Number of Elements per Chip

19

Number of Bits

8bit

Number of Channels per Chip

8

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

13.1 x 7.5 x 2.25mm

Height

2.25mm

Length

13.1mm

Width

7.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 30.00

€ 0.60 Each (Supplied on a Reel) (Exc. Vat)

€ 37.20

€ 0.744 Each (Supplied on a Reel) (inc. VAT)

Toshiba 74HC573D 8bit-Bit Octal D Type Latch, Transparent D Type, 20-Pin SOIC
Select packaging type

€ 30.00

€ 0.60 Each (Supplied on a Reel) (Exc. Vat)

€ 37.20

€ 0.744 Each (Supplied on a Reel) (inc. VAT)

Toshiba 74HC573D 8bit-Bit Octal D Type Latch, Transparent D Type, 20-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Reel
50 - 90€ 0.60€ 6.00
100 - 490€ 0.55€ 5.50
500 - 990€ 0.55€ 5.50
1000+€ 0.55€ 5.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Logic Family

74HC

Latch Mode

Transparent

Latching Element

D Type

Number of Elements per Chip

19

Number of Bits

8bit

Number of Channels per Chip

8

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

13.1 x 7.5 x 2.25mm

Height

2.25mm

Length

13.1mm

Width

7.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more